
D38999/32Z23R | |
|---|---|
DigiKey Part Number | 623-D38999/32Z23R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32Z23R |
Description | DUST CAP SHELL SIZE 23 PLUG MIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 23 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 23 | |
Material | Aluminum Alloy | |
Features | Wire Rope | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 779,45000 Kč | 779,45 Kč |
| 10 | 662,44500 Kč | 6 624,45 Kč |
| 25 | 620,96960 Kč | 15 524,24 Kč |
| 50 | 591,34560 Kč | 29 567,28 Kč |
| 100 | 563,14540 Kč | 56 314,54 Kč |
| 250 | 527,93172 Kč | 131 982,93 Kč |
| Unit Price without VAT: | 779,45000 Kč |
|---|---|
| Unit Price with VAT: | 943,13450 Kč |







