Connector Cap (Cover), Dust 17 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/32Z17R

DigiKey Part Number
623-D38999/32Z17R-ND
Manufacturer
Manufacturer Product Number
D38999/32Z17R
Description
DUST CAP SHELL SIZE 17 PLUG MIL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 17 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
MIL-DTL-38999 Series III Plug
Shell Size - Insert
17
Material
Aluminum Alloy
Features
Wire Rope
Color
Black
Grade
Military
Qualification
MIL-DTL-38999
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1630,36000 Kč630,36 Kč
10535,72200 Kč5 357,22 Kč
25502,18800 Kč12 554,70 Kč
50478,22940 Kč23 911,47 Kč
100455,41930 Kč45 541,93 Kč
250426,93720 Kč106 734,30 Kč
500406,59100 Kč203 295,50 Kč
Manufacturers Standard Package
Unit Price without VAT:630,36000 Kč
Unit Price with VAT:762,73560 Kč