
D38999/32Z13R | |
|---|---|
DigiKey Part Number | 623-D38999/32Z13R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32Z13R |
Description | DUST CAP SHELL SIZE 13 PLUG MIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 13 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 13 | |
Material | Aluminum Alloy | |
Features | Wire Rope | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,16000 Kč | 567,16 Kč |
| 10 | 482,09300 Kč | 4 820,93 Kč |
| 25 | 451,91880 Kč | 11 297,97 Kč |
| 50 | 430,34980 Kč | 21 517,49 Kč |
| 100 | 409,82640 Kč | 40 982,64 Kč |
| 250 | 384,19536 Kč | 96 048,84 Kč |
| 500 | 365,88134 Kč | 182 940,67 Kč |
| Unit Price without VAT: | 567,16000 Kč |
|---|---|
| Unit Price with VAT: | 686,26360 Kč |



