Image for D38999/32W19R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/32W19R

DigiKey Part Number
2899-D38999/32W19R-ND
Manufacturer
Manufacturer Product Number
D38999/32W19R
Description
METAL PROTECTIVE PLUG COVER D389
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 19 Olive Drab
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-38999 Series III Plug
Shell Size - Insert
19
Material
Aluminum, Cadmium Plated
Features
Wire Rope with Eyelet
Color
Olive Drab
Grade
Military
Qualification
MIL-DTL-38999 Series III
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 314 970,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5740,81000 Kč3 704,05 Kč
10703,76900 Kč7 037,69 Kč
50668,58060 Kč33 429,03 Kč
100635,09500 Kč63 509,50 Kč
500603,38928 Kč301 694,64 Kč
1 000573,23826 Kč573 238,26 Kč
10 000544,56906 Kč5 445 690,60 Kč
Unit Price without VAT:740,81000 Kč
Unit Price with VAT:896,38010 Kč