
BERNTVF19 | |
|---|---|
DigiKey Part Number | 623-BERNTVF19-ND |
Manufacturer | |
Manufacturer Product Number | BERNTVF19 |
Description | DUST CAP FOR SHELL SZ19JAM NUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 19 Silver |
Datasheet | Datasheet |
Category | For Use With/Related Products MIL-DTL-38999 Series III Receptacle |
Manufacturer Amphenol Socapex | Shell Size - Insert 19 |
Series | Material Aluminum |
Packaging Bulk | Features Contains Cord |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Protective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 846,48000 Kč | 18 464,80 Kč |
| Unit Price without VAT: | 1 846,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 234,24080 Kč |


