


APCL86P24 | |
|---|---|
DigiKey Part Number | 623-APCL86P24-ND |
Manufacturer | |
Manufacturer Product Number | APCL86P24 |
Description | CBL CLAMP P-TYPE BEIGE FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Beige Fastener 1.469" (37.31mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Amphenol PCD | Material Polyetheretherketone (PEEK) |
Series | Color Beige |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Height 2.134" (54.20mm) |
Type Clamp, P-Type | Panel Hole Size 0.200" (5.08mm) |
Type Attributes Cushioned, Hinged | Bundle Center to Mounting Center 1.249" (31.73mm) |
Opening Size 1.469" (37.31mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 146,03000 Kč | 2 146,03 Kč |
| 10 | 1 929,94700 Kč | 19 299,47 Kč |
| Unit Price without VAT: | 2 146,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 596,69630 Kč |

