


APCL86P14 | |
|---|---|
DigiKey Part Number | 623-APCL86P14-ND |
Manufacturer | |
Manufacturer Product Number | APCL86P14 |
Description | CBL CLAMP P-TYPE BEIGE FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Beige Fastener 0.844" (21.44mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Amphenol PCD | Material Polyetheretherketone (PEEK) |
Series | Color Beige |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Height 1.524" (38.71mm) |
Type Clamp, P-Type | Panel Hole Size 0.200" (5.08mm) |
Type Attributes Cushioned, Hinged | Bundle Center to Mounting Center 0.908" (23.06mm) |
Opening Size 0.844" (21.44mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 149,56000 Kč | 1 149,56 Kč |
| 10 | 977,12200 Kč | 9 771,22 Kč |
| 25 | 974,97800 Kč | 24 374,45 Kč |
| Unit Price without VAT: | 1 149,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 390,96760 Kč |

