


APCL86P12 | |
|---|---|
DigiKey Part Number | 623-APCL86P12-ND |
Manufacturer | |
Manufacturer Product Number | APCL86P12 |
Description | CBL CLAMP P-TYPE BEIGE FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Beige Fastener 0.719" (18.26mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Amphenol PCD | Material Polyetheretherketone (PEEK) |
Series | Color Beige |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Height 1.405" (35.69mm) |
Type Clamp, P-Type | Panel Hole Size 0.200" (5.08mm) |
Type Attributes Cushioned, Hinged | Bundle Center to Mounting Center 0.845" (21.46mm) |
Opening Size 0.719" (18.26mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 682,20000 Kč | 1 682,20 Kč |
| 10 | 1 429,99900 Kč | 14 299,99 Kč |
| 25 | 1 340,52480 Kč | 33 513,12 Kč |
| 50 | 1 276,60680 Kč | 63 830,34 Kč |
| 100 | 1 215,76090 Kč | 121 576,09 Kč |
| Unit Price without VAT: | 1 682,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 035,46200 Kč |

