Cable Clamp, P-Type Beige Fastener 0.469" (11.91mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Beige Fastener 0.469" (11.91mm)
86P Cable Clamps

APCL86P08

DigiKey Part Number
623-APCL86P08-ND
Manufacturer
Manufacturer Product Number
APCL86P08
Description
CBL CLAMP P-TYPE BEIGE FASTENER
Customer Reference
Detailed Description
Cable Clamp, P-Type Beige Fastener 0.469" (11.91mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Fastener
Manufacturer
Amphenol PCD
Material
Polyetheretherketone (PEEK)
Series
Color
Beige
Packaging
Bulk
Width
0.500" (12.70mm)
Part Status
Active
Height
0.990" (25.15mm)
Type
Clamp, P-Type
Panel Hole Size
0.200" (5.08mm)
Type Attributes
Cushioned, Hinged
Bundle Center to Mounting Center
0.654" (16.61mm)
Opening Size
0.469" (11.91mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 386
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 378,34000 Kč1 378,34 Kč
101 188,99300 Kč11 889,93 Kč
Unit Price without VAT:1 378,34000 Kč
Unit Price with VAT:1 667,79140 Kč