
A850499023Z03 | |
|---|---|
DigiKey Part Number | 623-A850499023Z03-ND |
Manufacturer | |
Manufacturer Product Number | A850499023Z03 |
Description | CONN BACKSH BANDING SZ23 H BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 23, H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.950" (24.13mm) | |
Diameter - Outside | 1.770" (44.96mm) | |
Shell Size - Insert | 23, H | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 683,56920 Kč | 42 089,23 Kč |
| Unit Price without VAT: | 1 683,56920 Kč |
|---|---|
| Unit Price with VAT: | 2 037,11873 Kč |


