
A85049889L03 | |
|---|---|
DigiKey Part Number | 623-A85049889L03-ND |
Manufacturer | |
Manufacturer Product Number | A85049889L03 |
Description | CONN BACKSHELL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 9, A |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Primary Material Metal |
Packaging Bag | Material Aluminum Alloy |
Part Status Active | Plating Nickel |
Type Backshell, Banding | Shielding Unshielded |
Cable Opening 0.260" (6.60mm) | Color Silver |
Diameter - Outside 0.860" (21.84mm) | Features Self Locking |
Shell Size - Insert 9, A | For Use With/Related Products MIL-DTL-38999 Series III, IV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 644,27000 Kč | 2 644,27 Kč |
| 10 | 2 247,78500 Kč | 22 477,85 Kč |
| 25 | 2 107,18120 Kč | 52 679,53 Kč |
| Unit Price without VAT: | 2 644,27000 Kč |
|---|---|
| Unit Price with VAT: | 3 199,56670 Kč |

