
A850498819W02 | |
|---|---|
DigiKey Part Number | 623-A850498819W02-ND |
Manufacturer | |
Manufacturer Product Number | A850498819W02 |
Description | CONN BACKSHELL BANDING SZ19 F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 19, F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.640" (16.26mm) | |
Diameter - Outside | 1.520" (38.61mm) | |
Shell Size - Insert | 19, F | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 186,18000 Kč | 1 186,18 Kč |
| 10 | 1 008,13500 Kč | 10 081,35 Kč |
| 25 | 945,04440 Kč | 23 626,11 Kč |
| 50 | 899,97000 Kč | 44 998,50 Kč |
| 100 | 857,06490 Kč | 85 706,49 Kč |
| 250 | 803,48764 Kč | 200 871,91 Kč |
| Unit Price without VAT: | 1 186,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 435,27780 Kč |


