
A850498819M03 | |
|---|---|
DigiKey Part Number | 623-A850498819M03-ND |
Manufacturer | |
Manufacturer Product Number | A850498819M03 |
Description | CONN BACKSHELL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 19, F |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Primary Material Metal |
Packaging Bag | Material Aluminum Alloy |
Part Status Active | Plating Electroless Nickel |
Type Backshell, Banding | Shielding Unshielded |
Cable Opening 0.760" (19.30mm) | Color Silver |
Diameter - Outside 1.520" (38.61mm) | Features Self Locking |
Shell Size - Insert 19, F | For Use With/Related Products MIL-DTL-38999 Series III, IV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 965,21000 Kč | 1 965,21 Kč |
| 10 | 1 670,48400 Kč | 16 704,84 Kč |
| 25 | 1 565,97280 Kč | 39 149,32 Kč |
| 50 | 1 491,31420 Kč | 74 565,71 Kč |
| 100 | 1 420,23660 Kč | 142 023,66 Kč |
| Unit Price without VAT: | 1 965,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 377,90410 Kč |

