Silver Connector Backshell, Banding 17, E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A850498817M03

DigiKey Part Number
623-A850498817M03-ND
Manufacturer
Manufacturer Product Number
A850498817M03
Description
CONN BACKSHELL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Banding 17, E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.640" (16.26mm)
Diameter - Outside
1.410" (35.81mm)
Shell Size - Insert
17, E
Thread Size
-
Cable Exit
180°
Primary Material
Metal
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Unshielded
Color
Silver
Features
Self Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 915,57000 Kč2 915,57 Kč
102 478,47800 Kč24 784,78 Kč
252 323,47920 Kč58 086,98 Kč
502 212,73140 Kč110 636,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2 915,57000 Kč
Unit Price with VAT:3 527,83970 Kč