Silver Connector Backshell, Banding 15, D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A850498815M03

DigiKey Part Number
623-A850498815M03-ND
Manufacturer
Manufacturer Product Number
A850498815M03
Description
CONN BACKSHELL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Banding 15, D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.570" (14.48mm)
Diameter - Outside
1.280" (32.51mm)
Shell Size - Insert
15, D
Thread Size
-
Cable Exit
180°
Primary Material
Metal
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Unshielded
Color
Silver
Features
Self Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 620,97000 Kč2 620,97 Kč
102 228,01400 Kč22 280,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2 620,97000 Kč
Unit Price with VAT:3 171,37370 Kč