
A850498815M02 | |
|---|---|
DigiKey Part Number | 623-A850498815M02-ND |
Manufacturer | |
Manufacturer Product Number | A850498815M02 |
Description | CONN BACKSHELL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 15, D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.450" (11.43mm) | |
Diameter - Outside | 1.280" (32.51mm) | |
Shell Size - Insert | 15, D | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 620,97000 Kč | 2 620,97 Kč |
| 10 | 2 228,01400 Kč | 22 280,14 Kč |
| Unit Price without VAT: | 2 620,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 171,37370 Kč |

