
A850498811M03 | |
|---|---|
DigiKey Part Number | 623-A850498811M03-ND |
Manufacturer | |
Manufacturer Product Number | A850498811M03 |
Description | CONN BACKSHELL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 11, B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.320" (8.13mm) | |
Diameter - Outside | 0.990" (25.15mm) | |
Shell Size - Insert | 11, B | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 793,36000 Kč | 2 793,36 Kč |
| 10 | 2 374,45400 Kč | 23 744,54 Kč |
| 25 | 2 225,94760 Kč | 55 648,69 Kč |
| 50 | 2 119,84040 Kč | 105 992,02 Kč |
| 100 | 2 018,82330 Kč | 201 882,33 Kč |
| Unit Price without VAT: | 2 793,36000 Kč |
|---|---|
| Unit Price with VAT: | 3 379,96560 Kč |

