A850498512W02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A850498512W02

DigiKey Part Number
623-A850498512W02-ND
Manufacturer
Manufacturer Product Number
A850498512W02
Description
CONN BACKSHELL BANDING SZ12 13
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Banding 12, 13
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.450" (11.43mm)
Diameter - Outside
1.160" (29.46mm)
Shell Size - Insert
12, 13
Thread Size
-
Cable Exit
180°
Primary Material
Metal
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series I, II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1952,91000 Kč952,91 Kč
10809,97800 Kč8 099,78 Kč
25759,27760 Kč18 981,94 Kč
50723,06680 Kč36 153,34 Kč
100688,58710 Kč68 858,71 Kč
250645,54112 Kč161 385,28 Kč
Manufacturers Standard Package
Unit Price without VAT:952,91000 Kč
Unit Price with VAT:1 153,02110 Kč