
A850498510W02 | |
|---|---|
DigiKey Part Number | 623-A850498510W02-ND |
Manufacturer | |
Manufacturer Product Number | A850498510W02 |
Description | CONN BACKSHELL BANDING SZ10 11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 10, 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.320" (8.13mm) | |
Diameter - Outside | 0.990" (25.15mm) | |
Shell Size - Insert | 10, 11 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 931,67000 Kč | 931,67 Kč |
| 10 | 791,92200 Kč | 7 919,22 Kč |
| 25 | 742,35760 Kč | 18 558,94 Kč |
| 50 | 706,95160 Kč | 35 347,58 Kč |
| 100 | 673,24220 Kč | 67 324,22 Kč |
| 250 | 631,15224 Kč | 157 788,06 Kč |
| Unit Price without VAT: | 931,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 127,32070 Kč |

