
A850498220Z03 | |
|---|---|
DigiKey Part Number | 623-A850498220Z03-ND |
Manufacturer | |
Manufacturer Product Number | A850498220Z03 |
Description | CONN BACKSH BANDING SZ20 37 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 20, 37 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.820" (20.83mm) | |
Diameter - Outside | 1.640" (41.66mm) | |
Shell Size - Insert | 20, 37 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | Self Locking | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 262,30000 Kč | 1 262,30 Kč |
| 10 | 1 072,87000 Kč | 10 728,70 Kč |
| 25 | 1 005,73920 Kč | 25 143,48 Kč |
| 50 | 957,78000 Kč | 47 889,00 Kč |
| 100 | 912,11450 Kč | 91 211,45 Kč |
| Unit Price without VAT: | 1 262,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 527,38300 Kč |


