
A850497917W03 | |
|---|---|
DigiKey Part Number | 623-A850497917W03-ND |
Manufacturer | |
Manufacturer Product Number | A850497917W03 |
Description | CONN BACKSHLL W/CLMP SZ17 E OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 17, E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.250" ~ 0.380" (6.35mm ~ 9.65mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Shell Size - Insert | 17, E | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 955,12000 Kč | 1 955,12 Kč |
| 10 | 1 661,88700 Kč | 16 618,87 Kč |
| 25 | 1 557,90880 Kč | 38 947,72 Kč |
| 50 | 1 483,63040 Kč | 74 181,52 Kč |
| 100 | 1 412,92390 Kč | 141 292,39 Kč |
| Unit Price without VAT: | 1 955,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 365,69520 Kč |


