Olive Drab Connector Backshell, Cable Clamp 17, E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A850497817W03

DigiKey Part Number
623-A850497817W03-ND
Manufacturer
Manufacturer Product Number
A850497817W03
Description
CONN BACKSHLL W/CLMP SZ17 E OLIV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Cable Clamp 17, E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.250" ~ 0.380" (6.35mm ~ 9.65mm)
Diameter - Outside
1.250" (31.75mm)
Shell Size - Insert
17, E
Thread Size
-
Cable Exit
45°
Primary Material
Metal
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Clamp Screws
Ingress Protection
Environment Resistant
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 783,15000 Kč1 783,15 Kč
101 515,63600 Kč15 156,36 Kč
251 420,81720 Kč35 520,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 783,15000 Kč
Unit Price with VAT:2 157,61150 Kč