
A85049601N10 | |
|---|---|
DigiKey Part Number | 623-A85049601N10-ND |
Manufacturer | |
Manufacturer Product Number | A85049601N10 |
Description | CONN BACKSHELL ADPT SZ10 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.360" (9.14mm) | |
Diameter - Outside | 0.730" (18.54mm) | |
Shell Size - Insert | 10 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,72000 Kč | 351,72 Kč |
| 10 | 298,82300 Kč | 2 988,23 Kč |
| 25 | 280,10480 Kč | 7 002,62 Kč |
| 50 | 266,73340 Kč | 13 336,67 Kč |
| 100 | 254,00860 Kč | 25 400,86 Kč |
| 250 | 238,11648 Kč | 59 529,12 Kč |
| 500 | 226,76538 Kč | 113 382,69 Kč |
| Unit Price without VAT: | 351,72000 Kč |
|---|---|
| Unit Price with VAT: | 425,58120 Kč |





