Olive Connector Cable Clamp 1/2-20 UNF 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8504952S8W

DigiKey Part Number
APC1385-ND
Manufacturer
Manufacturer Product Number
A8504952S8W
Description
CONN CABLE CLAMP SZ 8 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp 1/2-20 UNF 8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.130" ~ 0.200" (3.30mm ~ 5.08mm)
Diameter - Outside
0.890" (22.60mm)
Shell Size - Insert
8
Thread Size
1/2-20 UNF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium Nickel
Shielding
-
Color
Olive
Features
Clamp Screws, Self-Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1532,09000 Kč532,09 Kč
10452,25500 Kč4 522,55 Kč
25423,93280 Kč10 598,32 Kč
50403,70340 Kč20 185,17 Kč
100384,44820 Kč38 444,82 Kč
250360,40380 Kč90 100,95 Kč
500343,22448 Kč171 612,24 Kč
Manufacturers Standard Package
Unit Price without VAT:532,09000 Kč
Unit Price with VAT:643,82890 Kč