
A8504952112A | |
|---|---|
DigiKey Part Number | APC1370-ND |
Manufacturer | |
Manufacturer Product Number | A8504952112A |
Description | CONN CABLE CLAMP SZ 12 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 3/4-20 UNEF 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.290" ~ 0.420" (7.37mm ~ 10.67mm) | |
Diameter - Outside | 0.860" (21.84mm) | |
Shell Size - Insert | 12 | |
Thread Size | 3/4-20 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,76000 Kč | 335,76 Kč |
| 10 | 285,30000 Kč | 2 853,00 Kč |
| 25 | 267,43880 Kč | 6 685,97 Kč |
| 50 | 254,66800 Kč | 12 733,40 Kč |
| 100 | 242,51850 Kč | 24 251,85 Kč |
| 250 | 227,34536 Kč | 56 836,34 Kč |
| 500 | 216,50576 Kč | 108 252,88 Kč |
| 1 000 | 206,18608 Kč | 206 186,08 Kč |
| Unit Price without VAT: | 335,76000 Kč |
|---|---|
| Unit Price with VAT: | 406,26960 Kč |

