Olive Connector Cable Clamp 1/2-20 UNF 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8504951S8W

DigiKey Part Number
APC1318-ND
Manufacturer
Manufacturer Product Number
A8504951S8W
Description
CONN CABLE CLAMP SZ 8 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp 1/2-20 UNF 8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.130" ~ 0.200" (3.30mm ~ 5.08mm)
Diameter - Outside
0.890" (22.60mm)
Shell Size - Insert
8
Thread Size
1/2-20 UNF
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium Nickel
Shielding
-
Color
Olive
Features
Clamp Screws, Self-Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1613,77000 Kč613,77 Kč
10521,63200 Kč5 216,32 Kč
25488,97640 Kč12 224,41 Kč
50465,64320 Kč23 282,16 Kč
100443,43370 Kč44 343,37 Kč
250415,70328 Kč103 925,82 Kč
500395,89000 Kč197 945,00 Kč
Manufacturers Standard Package
Unit Price without VAT:613,77000 Kč
Unit Price with VAT:742,66170 Kč