
A8504951S14N | |
|---|---|
DigiKey Part Number | APC1314-ND |
Manufacturer | |
Manufacturer Product Number | A8504951S14N |
Description | CONN CAB CLAMP SZ14 SIL 7/8-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 7/8-20 UNEF 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.350" ~ 0.480" (8.89mm ~ 12.19mm) | |
Diameter - Outside | 1.260" (32.00mm) | |
Shell Size - Insert | 14 | |
Thread Size | 7/8-20 UNEF | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,76000 Kč | 596,76 Kč |
| 10 | 507,16500 Kč | 5 071,65 Kč |
| 25 | 475,42000 Kč | 11 885,50 Kč |
| 50 | 452,73360 Kč | 22 636,68 Kč |
| 100 | 431,13930 Kč | 43 113,93 Kč |
| 250 | 404,17708 Kč | 101 044,27 Kč |
| 500 | 384,91308 Kč | 192 456,54 Kč |
| Unit Price without VAT: | 596,76000 Kč |
|---|---|
| Unit Price with VAT: | 722,07960 Kč |


