
A8504951S14A | |
|---|---|
DigiKey Part Number | APC1537-ND |
Manufacturer | |
Manufacturer Product Number | A8504951S14A |
Description | CONN CAB CLAMP SZ14 BLK 7/8-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 7/8-20 UNEF 14 |
Datasheet | Datasheet |
Category | Thread Size 7/8-20 UNEF |
Manufacturer Amphenol PCD | Cable Exit 90° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Anodized |
Part Status Active | Color Black |
Type Cable Clamp | Features Clamp Screws, Self-Locking |
Cable Opening 0.350" ~ 0.480" (8.89mm ~ 12.19mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III |
Diameter - Outside 1.260" (32.00mm) | Base Product Number |
Shell Size - Insert 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,71000 Kč | 592,71 Kč |
| 10 | 503,72300 Kč | 5 037,23 Kč |
| 25 | 472,19360 Kč | 11 804,84 Kč |
| 50 | 449,66120 Kč | 22 483,06 Kč |
| 100 | 428,21350 Kč | 42 821,35 Kč |
| 250 | 401,43416 Kč | 100 358,54 Kč |
| 500 | 382,30092 Kč | 191 150,46 Kč |
| Unit Price without VAT: | 592,71000 Kč |
|---|---|
| Unit Price with VAT: | 717,17910 Kč |


