
A8504951S12N | |
|---|---|
DigiKey Part Number | APC1305-ND |
Manufacturer | |
Manufacturer Product Number | A8504951S12N |
Description | CONN CABLE CLAMP SZ 12 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 3/4-20 UNEF 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.290" ~ 0.420" (7.37mm ~ 10.67mm) | |
Diameter - Outside | 1.140" (28.96mm) | |
Shell Size - Insert | 12 | |
Thread Size | 3/4-20 UNEF | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,79000 Kč | 584,79 Kč |
| 10 | 496,96000 Kč | 4 969,60 Kč |
| 25 | 465,84480 Kč | 11 646,12 Kč |
| 50 | 443,61640 Kč | 22 180,82 Kč |
| 100 | 422,45670 Kč | 42 245,67 Kč |
| 250 | 396,03656 Kč | 99 009,14 Kč |
| 500 | 377,16230 Kč | 188 581,15 Kč |
| Unit Price without VAT: | 584,79000 Kč |
|---|---|
| Unit Price with VAT: | 707,59590 Kč |


