
A850495118W | |
|---|---|
DigiKey Part Number | APC1297-ND |
Manufacturer | |
Manufacturer Product Number | A850495118W |
Description | CONN CABLE CLAMP SZ 8 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1/2-20 UNF 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.125" ~ 0.204" (3.18mm ~ 5.18mm) | |
Diameter - Outside | 0.620" (15.75mm) | |
Shell Size - Insert | 8 | |
Thread Size | 1/2-20 UNF | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,54000 Kč | 398,54 Kč |
| 10 | 338,69800 Kč | 3 386,98 Kč |
| 25 | 317,48120 Kč | 7 937,03 Kč |
| 50 | 302,33340 Kč | 15 116,67 Kč |
| 100 | 287,90780 Kč | 28 790,78 Kč |
| 250 | 269,89820 Kč | 67 474,55 Kč |
| 500 | 257,03190 Kč | 128 515,95 Kč |
| Unit Price without VAT: | 398,54000 Kč |
|---|---|
| Unit Price with VAT: | 482,23340 Kč |


