
A8504951110W | |
|---|---|
DigiKey Part Number | APC1328-ND |
Manufacturer | |
Manufacturer Product Number | A8504951110W |
Description | CONN CABLE CLAMP SZ 10 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 5/8-24 UNEF 10 |
Datasheet | Datasheet |
Category | Thread Size 5/8-24 UNEF |
Manufacturer Amphenol PCD | Cable Exit 90° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Cadmium Nickel |
Part Status Active | Color Olive |
Type Cable Clamp | Features Clamp Screws |
Cable Opening 0.190" ~ 0.290" (4.83mm ~ 7.37mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III |
Diameter - Outside 0.730" (18.54mm) | Base Product Number |
Shell Size - Insert 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,60000 Kč | 404,60 Kč |
| 10 | 343,86500 Kč | 3 438,65 Kč |
| 25 | 322,32600 Kč | 8 058,15 Kč |
| 50 | 306,94300 Kč | 15 347,15 Kč |
| 100 | 292,29610 Kč | 29 229,61 Kč |
| 250 | 274,01292 Kč | 68 503,23 Kč |
| 500 | 260,95068 Kč | 130 475,34 Kč |
| Unit Price without VAT: | 404,60000 Kč |
|---|---|
| Unit Price with VAT: | 489,56600 Kč |








