
A8504939S25W | |
|---|---|
DigiKey Part Number | APC1319-ND |
Manufacturer | |
Manufacturer Product Number | A8504939S25W |
Description | CONN CABLE CLAMP SZ 25 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.420" ~ 0.850" (10.67mm ~ 21.59mm) | |
Diameter - Outside | 1.890" (48.01mm) | |
Shell Size - Insert | 25 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 851,26000 Kč | 851,26 Kč |
| 10 | 723,48600 Kč | 7 234,86 Kč |
| 25 | 678,20200 Kč | 16 955,05 Kč |
| 50 | 645,84800 Kč | 32 292,40 Kč |
| 100 | 615,05030 Kč | 61 505,03 Kč |
| 250 | 576,59500 Kč | 144 148,75 Kč |
| Unit Price without VAT: | 851,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 030,02460 Kč |









