
A8504939S25N | |
|---|---|
DigiKey Part Number | APC1323-ND |
Manufacturer | |
Manufacturer Product Number | A8504939S25N |
Description | CONN CABLE CLAMP SZ25 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.420" ~ 0.850" (10.67mm ~ 21.59mm) | |
Diameter - Outside | 1.890" (48.01mm) | |
Shell Size - Insert | 25 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,08000 Kč | 780,08 Kč |
| 10 | 663,07500 Kč | 6 630,75 Kč |
| 25 | 621,56600 Kč | 15 539,15 Kč |
| 50 | 591,92100 Kč | 29 596,05 Kč |
| 100 | 563,69130 Kč | 56 369,13 Kč |
| 250 | 528,44408 Kč | 132 111,02 Kč |
| Unit Price without VAT: | 780,08000 Kč |
|---|---|
| Unit Price with VAT: | 943,89680 Kč |







