
A8504939S21W | |
|---|---|
DigiKey Part Number | APC1322-ND |
Manufacturer | |
Manufacturer Product Number | A8504939S21W |
Description | CONN CABLE CLAMP SZ21 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.340" ~ 0.700" (8.64mm ~ 17.78mm) | |
Diameter - Outside | 1.640" (41.66mm) | |
Shell Size - Insert | 21 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 778,19000 Kč | 778,19 Kč |
| 10 | 661,47900 Kč | 6 614,79 Kč |
| 25 | 620,07080 Kč | 15 501,77 Kč |
| 50 | 590,48480 Kč | 29 524,24 Kč |
| 100 | 562,32430 Kč | 56 232,43 Kč |
| 250 | 527,16404 Kč | 131 791,01 Kč |
| Unit Price without VAT: | 778,19000 Kč |
|---|---|
| Unit Price with VAT: | 941,60990 Kč |










