
A8504939S17N | |
|---|---|
DigiKey Part Number | APC1340-ND |
Manufacturer | |
Manufacturer Product Number | A8504939S17N |
Description | CONN CABLE CLAMP SZ 17 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.280" ~ 0.610" (7.11mm ~ 15.49mm) | |
Diameter - Outside | 1.410" (35.81mm) | |
Shell Size - Insert | 17 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 682,44000 Kč | 682,44 Kč |
| 10 | 580,09100 Kč | 5 800,91 Kč |
| 25 | 543,77280 Kč | 13 594,32 Kč |
| 50 | 517,83160 Kč | 25 891,58 Kč |
| 100 | 493,13380 Kč | 49 313,38 Kč |
| 250 | 462,29532 Kč | 115 573,83 Kč |
| Unit Price without VAT: | 682,44000 Kč |
|---|---|
| Unit Price with VAT: | 825,75240 Kč |
















