Olive Connector Cable Clamp 9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A85049399W

DigiKey Part Number
APC1431-ND
Manufacturer
Manufacturer Product Number
A85049399W
Description
CONN CABLE CLAMP SZ 9 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp 9
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.100" ~ 0.230" (2.54mm ~ 5.84mm)
Diameter - Outside
0.860" (21.84mm)
Shell Size - Insert
9
Thread Size
-
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium Nickel
Shielding
-
Color
Olive
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1469,52000 Kč469,52 Kč
10399,06700 Kč3 990,67 Kč
25374,06680 Kč9 351,67 Kč
50356,21420 Kč17 810,71 Kč
100339,22270 Kč33 922,27 Kč
250318,00548 Kč79 501,37 Kč
500302,84618 Kč151 423,09 Kč
Manufacturers Standard Package
Unit Price without VAT:469,52000 Kč
Unit Price with VAT:568,11920 Kč