
A850493925W | |
|---|---|
DigiKey Part Number | APC1426-ND |
Manufacturer | |
Manufacturer Product Number | A850493925W |
Description | CONN CABLE CLAMP SZ25 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.420" ~ 0.850" (10.67mm ~ 21.59mm) | |
Diameter - Outside | 1.890" (48.01mm) | |
Shell Size - Insert | 25 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,52000 Kč | 587,52 Kč |
| 10 | 499,26900 Kč | 4 992,69 Kč |
| 25 | 468,01200 Kč | 11 700,30 Kč |
| 50 | 445,67840 Kč | 22 283,92 Kč |
| 100 | 424,42000 Kč | 42 442,00 Kč |
| 250 | 397,87684 Kč | 99 469,21 Kč |
| 500 | 378,91226 Kč | 189 456,13 Kč |
| Unit Price without VAT: | 587,52000 Kč |
|---|---|
| Unit Price with VAT: | 710,89920 Kč |









