
A850493925N | |
|---|---|
DigiKey Part Number | APC1430-ND |
Manufacturer | |
Manufacturer Product Number | A850493925N |
Description | CONN CABLE CLAMP SZ25 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.420" ~ 0.850" (10.67mm ~ 21.59mm) | |
Diameter - Outside | 1.890" (48.01mm) | |
Shell Size - Insert | 25 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,81000 Kč | 538,81 Kč |
| 10 | 457,90300 Kč | 4 579,03 Kč |
| 25 | 429,23280 Kč | 10 730,82 Kč |
| 50 | 408,75120 Kč | 20 437,56 Kč |
| 100 | 389,25250 Kč | 38 925,25 Kč |
| 250 | 364,90912 Kč | 91 227,28 Kč |
| 500 | 347,51648 Kč | 173 758,24 Kč |
| Unit Price without VAT: | 538,81000 Kč |
|---|---|
| Unit Price with VAT: | 651,96010 Kč |







