
A850493923N | |
|---|---|
DigiKey Part Number | APC1491-ND |
Manufacturer | |
Manufacturer Product Number | A850493923N |
Description | CONN CABLE CLAMP SZ23 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.380" ~ 0.820" (9.65mm ~ 20.83mm) | |
Diameter - Outside | 1.770" (44.96mm) | |
Shell Size - Insert | 23 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,29000 Kč | 515,29 Kč |
| 10 | 437,93400 Kč | 4 379,34 Kč |
| 25 | 410,50240 Kč | 10 262,56 Kč |
| 50 | 390,91560 Kč | 19 545,78 Kč |
| 100 | 372,26930 Kč | 37 226,93 Kč |
| 250 | 348,98676 Kč | 87 246,69 Kč |
| 500 | 332,35130 Kč | 166 175,65 Kč |
| Unit Price without VAT: | 515,29000 Kč |
|---|---|
| Unit Price with VAT: | 623,50090 Kč |







