
A850493921N | |
|---|---|
DigiKey Part Number | APC1488-ND |
Manufacturer | |
Manufacturer Product Number | A850493921N |
Description | CONN CABLE CLAMP SZ21 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.340" ~ 0.700" (8.64mm ~ 17.78mm) | |
Diameter - Outside | 1.640" (41.66mm) | |
Shell Size - Insert | 21 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,77000 Kč | 491,77 Kč |
| 10 | 417,86000 Kč | 4 178,60 Kč |
| 25 | 391,69680 Kč | 9 792,42 Kč |
| 50 | 373,00420 Kč | 18 650,21 Kč |
| 100 | 355,21270 Kč | 35 521,27 Kč |
| 250 | 332,99552 Kč | 83 248,88 Kč |
| 500 | 317,12230 Kč | 158 561,15 Kč |
| Unit Price without VAT: | 491,77000 Kč |
|---|---|
| Unit Price with VAT: | 595,04170 Kč |













