Olive Connector Cable Clamp 11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A850493911W

DigiKey Part Number
APC1516-ND
Manufacturer
Manufacturer Product Number
A850493911W
Description
CONN CABLE CLAMP SZ11 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp 11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Diameter - Outside
0.980" (24.90mm)
Shell Size - Insert
11
Thread Size
-
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium Nickel
Shielding
-
Color
Olive
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1481,06000 Kč481,06 Kč
10408,81000 Kč4 088,10 Kč
25383,20520 Kč9 580,13 Kč
50364,92000 Kč18 246,00 Kč
100347,51270 Kč34 751,27 Kč
250325,77724 Kč81 444,31 Kč
500310,24712 Kč155 123,56 Kč
Manufacturers Standard Package
Unit Price without VAT:481,06000 Kč
Unit Price with VAT:582,08260 Kč