
A8504938S23N | |
|---|---|
DigiKey Part Number | APC1388-ND |
Manufacturer | |
Manufacturer Product Number | A8504938S23N |
Description | CONN CABLE CLAMP SZ 23 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.380" ~ 0.820" (9.65mm ~ 20.83mm) | |
Diameter - Outside | 1.770" (44.96mm) | |
Shell Size - Insert | 23 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,35000 Kč | 613,35 Kč |
| 10 | 521,29600 Kč | 5 212,96 Kč |
| 25 | 488,66560 Kč | 12 216,64 Kč |
| 50 | 465,35340 Kč | 23 267,67 Kč |
| 100 | 443,15650 Kč | 44 315,65 Kč |
| 250 | 415,44124 Kč | 103 860,31 Kč |
| 500 | 395,64180 Kč | 197 820,90 Kč |
| Unit Price without VAT: | 613,35000 Kč |
|---|---|
| Unit Price with VAT: | 742,15350 Kč |







