
A850493825N | |
|---|---|
DigiKey Part Number | APC1408-ND |
Manufacturer | |
Manufacturer Product Number | A850493825N |
Description | CONN CABLE CLAMP SZ 25 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.420" ~ 0.850" (10.67mm ~ 21.59mm) | |
Diameter - Outside | 1.890" (48.01mm) | |
Shell Size - Insert | 25 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,09000 Kč | 452,09 Kč |
| 10 | 384,22100 Kč | 3 842,21 Kč |
| 25 | 360,15760 Kč | 9 003,94 Kč |
| 50 | 342,97300 Kč | 17 148,65 Kč |
| 100 | 326,60920 Kč | 32 660,92 Kč |
| 250 | 306,18108 Kč | 76 545,27 Kč |
| 500 | 291,58662 Kč | 145 793,31 Kč |
| Unit Price without VAT: | 452,09000 Kč |
|---|---|
| Unit Price with VAT: | 547,02890 Kč |








