



A850493821N | |
|---|---|
DigiKey Part Number | APC1403-ND |
Manufacturer | |
Manufacturer Product Number | A850493821N |
Description | CONN CABLE CLAMP SZ 21 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.340" ~ 0.700" (8.64mm ~ 17.78mm) | |
Diameter - Outside | 1.640" (41.66mm) | |
Shell Size - Insert | 21 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,44000 Kč | 396,44 Kč |
| 10 | 336,99700 Kč | 3 369,97 Kč |
| 25 | 315,88560 Kč | 7 897,14 Kč |
| 50 | 300,80480 Kč | 15 040,24 Kč |
| 100 | 286,45470 Kč | 28 645,47 Kč |
| 250 | 268,53504 Kč | 67 133,76 Kč |
| 500 | 255,73464 Kč | 127 867,32 Kč |
| Unit Price without VAT: | 396,44000 Kč |
|---|---|
| Unit Price with VAT: | 479,69240 Kč |












