
A850492113N04 | |
|---|---|
DigiKey Part Number | 623-A850492113N04-ND |
Manufacturer | |
Manufacturer Product Number | A850492113N04 |
Description | CONN BACKSHELL W/CLMP SZ13 C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 13, C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.310" ~ 0.500" (7.87mm ~ 12.70mm) | |
Diameter - Outside | 1.000" (25.40mm) | |
Shell Size - Insert | 13, C | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,32000 Kč | 876,32 Kč |
| 10 | 744,86000 Kč | 7 448,60 Kč |
| Unit Price without VAT: | 876,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 060,34720 Kč |


