Silver Connector Backshell, Cable Clamp 17, E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A850491917N05

DigiKey Part Number
623-A850491917N05-ND
Manufacturer
Manufacturer Product Number
A850491917N05
Description
CONN BACKSHELL W/CLMP SZ17 E
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Cable Clamp 17, E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.440" ~ 0.630" (11.18mm ~ 16.00mm)
Diameter - Outside
1.250" (31.75mm)
Shell Size - Insert
17, E
Thread Size
-
Cable Exit
180°
Primary Material
Metal
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Shielded
Color
Silver
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 393,64000 Kč1 393,64 Kč
101 184,51800 Kč11 845,18 Kč
251 110,39120 Kč27 759,78 Kč
501 057,43820 Kč52 871,91 Kč
1001 007,02840 Kč100 702,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 393,64000 Kč
Unit Price with VAT:1 686,30440 Kč