
A850491911W03 | |
|---|---|
DigiKey Part Number | 623-A850491911W03-ND |
Manufacturer | |
Manufacturer Product Number | A850491911W03 |
Description | CONN BACKSHLL W/CLMP SZ11 B OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 11, B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.250" ~ 0.380" (6.35mm ~ 9.65mm) | |
Diameter - Outside | 0.850" (21.59mm) | |
Shell Size - Insert | 11, B | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 343,03000 Kč | 1 343,03 Kč |
| 10 | 1 141,57700 Kč | 11 415,77 Kč |
| 25 | 1 070,14200 Kč | 26 753,55 Kč |
| 50 | 1 019,10860 Kč | 50 955,43 Kč |
| 100 | 970,52550 Kč | 97 052,55 Kč |
| Unit Price without VAT: | 1 343,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 625,06630 Kč |








