A850491819N07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A850491819N07

DigiKey Part Number
623-A850491819N07-ND
Manufacturer
Manufacturer Product Number
A850491819N07
Description
CONN BACKSHELL W/CLMP SZ19 F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Cable Clamp 19, F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.750" ~ 0.880" (19.05mm ~ 22.35mm)
Diameter - Outside
1.400" (35.56mm)
Shell Size - Insert
19, F
Thread Size
-
Cable Exit
180°
Primary Material
Metal
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Shielded
Color
Silver
Features
Clamp Screws
Ingress Protection
Environment Resistant
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 441,02000 Kč1 441,02 Kč
101 224,89100 Kč12 248,91 Kč
251 148,25000 Kč28 706,25 Kč
501 093,49680 Kč54 674,84 Kč
1001 041,37150 Kč104 137,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 441,02000 Kč
Unit Price with VAT:1 743,63420 Kč