
A8504912417N | |
|---|---|
DigiKey Part Number | 623-A8504912417N-ND |
Manufacturer | |
Manufacturer Product Number | A8504912417N |
Description | CONN CABLE CLAMP SZ17 E SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 17, E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.550" (13.97mm) | |
Diameter - Outside | 1.410" (35.81mm) | |
Shell Size - Insert | 17, E | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,55000 Kč | 760,55 Kč |
| 10 | 646,36000 Kč | 6 463,60 Kč |
| 25 | 605,91000 Kč | 15 147,75 Kč |
| 50 | 577,00400 Kč | 28 850,20 Kč |
| 100 | 549,48410 Kč | 54 948,41 Kč |
| 250 | 515,12376 Kč | 128 780,94 Kč |
| Unit Price without VAT: | 760,55000 Kč |
|---|---|
| Unit Price with VAT: | 920,26550 Kč |

