Silver Connector Backshell, Cable Clamp 20, 37
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A850491031N

DigiKey Part Number
623-A850491031N-ND
Manufacturer
Manufacturer Product Number
A850491031N
Description
CONN BACKSHELL W/CLMP SZ20 37
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Cable Clamp 20, 37
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.350" ~ 0.630" (8.89mm ~ 16.00mm)
Diameter - Outside
1.350" (34.29mm)
Shell Size - Insert
20, 37
Thread Size
-
Cable Exit
180°
Primary Material
Metal
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Shielded
Color
Silver
Features
Clamp Screws
Ingress Protection
Environment Resistant
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 930,77000 Kč1 930,77 Kč
101 641,24600 Kč16 412,46 Kč
251 538,57400 Kč38 464,35 Kč
501 465,21520 Kč73 260,76 Kč
1001 395,38010 Kč139 538,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 930,77000 Kč
Unit Price with VAT:2 336,23170 Kč